EAO BA9s Filament Indicator Lamp, White, 130 V, 20 mA

Subtotal (1 unit)*

£4.47

(exc. VAT)

£5.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.47

*price indicative

RS Stock No.:
640-645
Mfr. Part No.:
10-1424.1179
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

130 V

Lamp Base

BA9s

Current Rating

20 mA

Lamp Size

28 mm

Lens Colour

White

COO (Country of Origin):
CZ
The EAO Filament Lamp is designed to deliver brilliant white illumination, making it a perfect choice for various applications requiring reliable lighting. With a robust construction, it ensures longevity and outstanding performance in both AC and DC settings. The compact design allows it to fit seamlessly into various fixtures, helping to create an ambient environment while adhering to industry standards. Its compliance with REACH and RoHS regulations guarantees that you are choosing a product that is safe and eco-friendly, ideal for conscientious consumers. Whether you require intense brightness in a specific area or wish to enhance visibility in your space, this product offers a versatile solution that combines functionality with elegance.

Compact design allows easy installation in various lighting fixtures
Illumination is clear and bright, enhancing visibility in all applications
Lightweight construction makes it easy to handle and install
Complies with environmental regulations, ensuring a safer choice for users
Suitable for both AC and DC applications, providing versatility in usage
Designed for durability, ensuring consistent performance over time
Optimised for efficient energy consumption, helping to reduce overall costs

Related links