EAO BA9s Filament Indicator Lamp, White, 24 V, 50 mA

Subtotal (1 unit)*

£1.36

(exc. VAT)

£1.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 75 unit(s) shipping from 08 December 2025
  • Plus 15 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.36

*price indicative

RS Stock No.:
640-640
Mfr. Part No.:
10-1412.1279
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

24 V

Lamp Base

BA9s

Current Rating

50 mA

Lamp Size

28 mm

Lens Colour

White

COO (Country of Origin):
CH
The EAO Filament Lamp, designed with precision and efficiency in mind, offers a brilliant white illumination ideal for various applications. Tailored for versatility, it operates seamlessly on both AC and DC voltages, making it suitable for a wide range of environments. With its compact design, this lamp is not only lightweight, at just 0.002 kg, but also boasts a maximum overall length of 28 mm, ensuring it fits perfectly into tight spaces. The lamp’s construction meets stringent compliance standards, reassuring users of its environmental safety through REACH and RoHS certification. Perfect for projects that demand reliable lighting, this product combines functionality with elegance, making it an excellent choice for discerning customers.

Illumination colour is a striking white, enhancing visibility and ambience
Operates efficiently at an optimal voltage of 24 V, catering to diverse power needs
Designed with a current tolerance of ±10%, ensuring compatibility with various systems
Weighs only 0.002 kg, making it lightweight and easy to handle
Certified compliant with REACH and RoHS standards, guaranteeing environmental safety
Short description highlights its unique design, ensuring clarity in product applications
The overall length of less than 28 mm allows for flexible installation options

Related links