EAO BA9s Filament Indicator Lamp, White, 110 V, 22 mA

Subtotal (1 unit)*

£3.19

(exc. VAT)

£3.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 December 2025
  • Plus 20 unit(s) shipping from 22 December 2025
  • Plus 42 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.19

*price indicative

RS Stock No.:
640-644
Mfr. Part No.:
10-1422.1179
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

110 V

Lamp Base

BA9s

Current Rating

22 mA

Lamp Size

28 mm

Lens Colour

White

COO (Country of Origin):
CH
The EAO Filament Lamp is designed for optimal illumination, offering a crisp white light that meets various lighting needs. This model is specifically engineered for reliable performance in both AC and DC environments, ensuring versatility across different applications. With a lightweight structure, it boasts a compact design, making it suitable for installations with space constraints. The lamp is created with compliance in mind, adhering to REACH and RoHS standards, which speaks to its eco-friendly credentials. Users can depend on its robust build quality as well, making it a long-lasting solution in both household and commercial contexts.

Illumination colour delivers bright clarity for various settings
Versatile compatibility with both AC and DC operating environments
Compact construction allows for easy integration into limited spaces
Meets stringent environmental standards for responsible usage
Lightweight design ensures effortless handling and installation
Robust durability promotes prolonged performance and dependability
Innovative design caters to modern lighting applications and aesthetics

Related links