EAO BA9S Filament Indicator Lamp, White, 60V, 33mA

Subtotal (1 unit)*

£1.42

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.42

*price indicative

RS Stock No.:
640-643
Mfr. Part No.:
10-1420.1219
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage

60V

Product Type

Filament Indicator Lamp

Sub Type

Filament Indicator Lamp

Lamp Base/Socket

BA9S

Current

33mA

Length

28mm

Lens Colour

White

Lamp Designation

10-1420.1219

Standards/Approvals

RoHS Compliant, REACH Compliant

COO (Country of Origin):
CH
The EAO Filament Lamp offers reliable illumination with a crisp white glow, ideal for various applications needing an effective light source. Designed to operate at 60 V AC/DC, this lamp is perfect for environments that demand energy-efficient solutions without compromising on brightness. The compact design ensures easy integration into existing systems, making it an excellent choice for both new installations and replacements. Additionally, its lightweight construction and robust characteristics make it suitable for a range of settings, from automotive applications to household uses. The REACH and RoHS compliance underscores its environmentally friendly credentials, assuring users of its safety and sustainability. With careful attention to detail, this lamp is designed to cater to the modern needs of lighting technology, ensuring both functionality and an aesthetically pleasing appearance.

Offers a bright white illumination for enhanced visibility

Operates efficiently at both AC and DC voltage

Compact and lightweight, enabling easy installation

REACH compliant, promoting environmentally safer use

RoHS compliant, ensuring reduced hazardous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy