EAO Filament Indicator Lamp, White, 30 V, 40 mA
- RS Stock No.:
- 640-634
- Mfr. Part No.:
- 10-1214.1249
- Brand:
- EAO
Subtotal (1 unit)*
£3.05
(exc. VAT)
£3.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.05 |
*price indicative
- RS Stock No.:
- 640-634
- Mfr. Part No.:
- 10-1214.1249
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage Rating | 30 V | |
| Current Rating | 40 mA | |
| Lamp Size | T6.9 | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage Rating 30 V | ||
Current Rating 40 mA | ||
Lamp Size T6.9 | ||
Lens Colour White | ||
- COO (Country of Origin):
- CN
The EAO Filament Lamp offers a quintessential lighting solution that combines elegance and efficiency. Designed to illuminate spaces with a crisp white light, this product is ideal for diverse applications ranging from decorative installations to technical lighting solutions. Its robust build not only guarantees longevity but also ensures compliance with essential safety standards such as REACH and RoHS. The thoughtful design reflects a commitment to quality, making it a reliable choice for both commercial and personal use.
Illumination colour provides bright visibility for various environments
Operating voltage is suited for both AC and DC applications
Low operation current contributes to energy efficiency
Lightweight construction facilitates easy installation and handling
Designed with compliance in mind, ensuring safety and environmental responsibility
Short description highlights its versatile use in diverse settings
Specifications cater to both aesthetic and functional requirements
Operating voltage is suited for both AC and DC applications
Low operation current contributes to energy efficiency
Lightweight construction facilitates easy installation and handling
Designed with compliance in mind, ensuring safety and environmental responsibility
Short description highlights its versatile use in diverse settings
Specifications cater to both aesthetic and functional requirements
Related links
- EAO Filament Indicator Lamp 28 V, 40 mA
- EAO Filament Indicator Lamp 24 V, 50 mA
- EAO Filament Indicator Lamp 48 V, 25 mA
- EAO Filament Indicator Lamp 60 V, 20 mA
- EAO T1 3/4 MG Filament Indicator Lamp 48 V ac, 25 mA
- EAO BA9s Filament Indicator Lamp 130 V, 20 mA
- EAO 3/4 MG Filament Indicator Lamp 36 V, 30 mA
- EAO BA9s Filament Indicator Lamp 36 V, 56 mA
