EAO Filament Indicator Lamp, White, 48 V, 25 mA
- RS Stock No.:
- 640-631
- Mfr. Part No.:
- 10-1119.1199
- Brand:
- EAO
Subtotal (1 unit)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.91 |
*price indicative
- RS Stock No.:
- 640-631
- Mfr. Part No.:
- 10-1119.1199
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage Rating | 48 V | |
| Current Rating | 25 mA | |
| Lamp Size | T5.6 | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage Rating 48 V | ||
Current Rating 25 mA | ||
Lamp Size T5.6 | ||
Lens Colour White | ||
- COO (Country of Origin):
- CN
The EAO Filament Lamp delivers a brilliant white illumination, making it an ideal choice for applications requiring clarity and brightness. Engineered to operate at a voltage of 48 V AC/DC, this lamp blends efficiency with performance, ensuring consistent lighting for various settings. Its compact weight of just 0.001 kg makes it easy to install and integrate within existing systems, providing a hassle-free user experience. With enhanced compliance to REACH and RoHS regulations, this product is designed with environmental considerations in mind, catering to both safety and sustainability needs. Whether youre upgrading equipment or enhancing display visibility, this filament lamp stands out with its reliability and luminous quality.
Illumination colour delivers a vibrant white light for optimal visibility
Designed for versatility in both AC and DC voltage applications
Lightweight construction facilitates easy handling and installation
Complies with international standards for chemical safety and environmental responsibility
Ideal for various operational settings, ensuring consistent performance
Short description highlights key attributes for quick referencing
Designed for versatility in both AC and DC voltage applications
Lightweight construction facilitates easy handling and installation
Complies with international standards for chemical safety and environmental responsibility
Ideal for various operational settings, ensuring consistent performance
Short description highlights key attributes for quick referencing
Related links
- EAO T1 3/4 MG Filament Indicator Lamp 48 V ac, 25 mA
- EAO Bi-Pin Filament Indicator Lamp 12 V, 25 mA
- EAO Bi-Pin Filament Indicator Lamp 18 V, 25 mA
- EAO Filament Indicator Lamp 28 V, 40 mA
- EAO Filament Indicator Lamp 30 V, 40 mA
- EAO Filament Indicator Lamp 24 V, 50 mA
- EAO Filament Indicator Lamp 60 V, 20 mA
- SX6s Filament Indicator Lamp 48 V 2500h
