EAO Bi-Pin Filament Indicator Lamp, White, 12 V, 25 mA
- RS Stock No.:
- 640-646
- Mfr. Part No.:
- 10-1609.1199
- Brand:
- EAO
Subtotal (1 unit)*
£6.10
(exc. VAT)
£7.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.10 |
*price indicative
- RS Stock No.:
- 640-646
- Mfr. Part No.:
- 10-1609.1199
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage Rating | 12 V | |
| Lamp Base | Bi-Pin | |
| Current Rating | 25 mA | |
| Lamp Size | T1 | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage Rating 12 V | ||
Lamp Base Bi-Pin | ||
Current Rating 25 mA | ||
Lamp Size T1 | ||
Lens Colour White | ||
- COO (Country of Origin):
- CN
The EAO Filament Lamp offers effective illumination with its crisp white light, making it an ideal choice for various applications requiring reliable lighting solutions. Designed with versatility in mind, it operates seamlessly on both AC and DC current, ensuring compatibility across a range of devices. The lamps compact design, featuring a T1 Bi-Pin connection, ensures easy installation while its lightweight construction simplifies integration into any setup. Perfect for low-voltage applications, this lamp is not only efficient but also adheres to high environmental standards, being RoHS and REACH compliant. The filament lamp combines functionality with sustainability, making it a smart choice for both professional and DIY usages.
Operates on both 12 V AC and DC for maximum versatility
Delivers a bright white illumination, enhancing visibility
Compact T1 Bi-Pin design ensures straightforward installation
Lightweight construction facilitates easy handling and mounting
Complies with REACH and RoHS regulations for environmental safety
Designed to support a variety of applications, ideal for both home and commercial use
Delivers a bright white illumination, enhancing visibility
Compact T1 Bi-Pin design ensures straightforward installation
Lightweight construction facilitates easy handling and mounting
Complies with REACH and RoHS regulations for environmental safety
Designed to support a variety of applications, ideal for both home and commercial use
Related links
- EAO Bi-Pin Filament Indicator Lamp 18 V, 25 mA
- EAO Bi-Pin Filament Indicator Lamp 36 V, 20 mA
- EAO Bi-Pin Filament Indicator Lamp 24 V, 20 mA
- EAO Filament Indicator Lamp 48 V, 25 mA
- EAO T1 3/4 MG Filament Indicator Lamp 48 V ac, 25 mA
- EAO Filament Indicator Lamp 28 V, 40 mA
- EAO Filament Indicator Lamp 30 V, 40 mA
- EAO Filament Indicator Lamp 24 V, 50 mA
