EAO Bi-Pin Filament Indicator Lamp, White, 24 V, 20 mA

Subtotal (1 unit)*

£5.98

(exc. VAT)

£7.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.98

*price indicative

RS Stock No.:
640-648
Mfr. Part No.:
10-1612.1179
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

24 V

Lamp Base

Bi-Pin

Current Rating

20 mA

Lamp Size

T1

Lens Colour

White

COO (Country of Origin):
CH
The EAO Filament Lamp offers a reliable illumination solution ideal for various applications. Designed for versatility, it operates efficiently on both AC and DC voltages, delivering a warm, white light that enhances visibility in any setting. With a compact and lightweight build, this lamp is easy to integrate into existing fixtures or new setups. Its sturdy construction ensures durability, while the bi-pin configuration allows for straightforward installation and replacement. The adherence to REACH and RoHS compliance guarantees safety and environmental responsibility, making it a prudent choice for conscientious consumers. Whether you're upgrading your lighting or enabling specific electrical configurations, this filament lamp provides a dependable and elegant lighting option.

Illuminates with a warm, white light for optimal visibility
Compatible with both AC and DC power supply for versatile usage
Compact size aids in easy integration into various lighting designs
Lightweight construction enhances portability without sacrificing performance
Bi-pin fitting simplifies installation and replacement processes
REACH compliant to promote safety and environmental responsibility
RoHS compliant, ensuring that hazardous materials are excluded for a safer product

Related links