EAO 3/4 MG Filament Indicator Lamp, White, 24 V, 35 mA
- RS Stock No.:
- 640-637
- Mfr. Part No.:
- 10-1312.1229
- Brand:
- EAO
Subtotal (1 unit)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.91 |
*price indicative
- RS Stock No.:
- 640-637
- Mfr. Part No.:
- 10-1312.1229
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage Rating | 24 V | |
| Lamp Base | 3/4 MG | |
| Current Rating | 35 mA | |
| Lamp Size | T1 | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage Rating 24 V | ||
Lamp Base 3/4 MG | ||
Current Rating 35 mA | ||
Lamp Size T1 | ||
Lens Colour White | ||
- COO (Country of Origin):
- CH
The EAO Filament Lamp offers a warm illumination in a compact T1 MG form factor, making it a perfect choice for a variety of lighting applications. Designed to operate with a versatile 24 V AC/DC supply, this lamp delivers dependable performance while maintaining a lightweight design. With an emphasis on both functionality and aesthetic appeal, this lamp is an ideal solution for enhancing visibility in workspace settings or home installations. Its reliable electrical characteristics ensure consistent brightness levels, catering to user needs for effective and long-lasting lighting solutions.
Operates seamlessly with both AC and DC voltage options
Lightweight design aids in effortless installation
Illumination colour offers a bright white light for clarity
REACH and RoHS compliant, supporting environmental standards
Compact size allows for versatile applications in various settings
Designed for durability, enhancing the longevity of use
Lightweight design aids in effortless installation
Illumination colour offers a bright white light for clarity
REACH and RoHS compliant, supporting environmental standards
Compact size allows for versatile applications in various settings
Designed for durability, enhancing the longevity of use
Related links
- EAO 3/4 MG Filament Indicator Lamp 36 V, 30 mA
- EAO 3/4 MG Filament Indicator Lamp 60 V, 20 mA
- EAO T1 3/4 MG Filament Indicator Lamp 48 V ac, 25 mA
- EAO Filament Indicator Lamp 24 V, 50 mA
- EAO BA9s Filament Indicator Lamp 24 V, 50 mA
- EAO Bi-Pin Filament Indicator Lamp 24 V, 20 mA
- EAO Filament Indicator Lamp 28 V, 40 mA
- EAO Filament Indicator Lamp 30 V, 40 mA

