EAO Filament Indicator Lamp, White, 28 V, 40 mA

Subtotal (1 unit)*

£2.29

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.29

*price indicative

RS Stock No.:
640-630
Mfr. Part No.:
10-1113.1249
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

28 V

Current Rating

40 mA

Lamp Size

T5.6

Lens Colour

White

COO (Country of Origin):
CH
The EAO Filament Lamp is designed to deliver exceptional illumination with its striking white light, making it a perfect addition to various lighting applications. Ideal for both AC and DC usage, its robust build ensures reliability and long-lasting performance. With a low operating current and compact weight, this product not only meets but exceeds standard lighting requirements. It seamlessly blends design with functionality, ensuring it can accommodate diverse environments effortlessly. Additionally, its compliance with leading safety and environmental standards solidifies its position as a responsible choice for conscientious consumers. Enhance your space with dependable, high-quality lighting that combines efficiency and elegance.

Illumination colour is pure white for a bright and inviting atmosphere
Operates on both AC and DC systems, offering versatile installation options
Low operation current ensures energy efficiency and reduced running costs
Compact weight supports easy handling and installation
Meets REACH and RoHS compliance for environmentally friendly usage
Short description highlights the unique T5.6 design tailored for specific applications

Related links