Phoenix Contact B15d (bayonet) Filament Indicator Lamp, White, 24 V
- RS Stock No.:
- 135-609
- Mfr. Part No.:
- 2700142
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 135-609
- Mfr. Part No.:
- 2700142
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Wattage | 5 W | |
| Voltage Rating | 24 V | |
| Lamp Base | B15d (bayonet) | |
| Diameter | 16mm | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Wattage 5 W | ||
Voltage Rating 24 V | ||
Lamp Base B15d (bayonet) | ||
Diameter 16mm | ||
Lens Colour White | ||
- COO (Country of Origin):
- CN
Phoenix Contact Filament Indicator Lamp, 5W Power, 24V Voltage - 2700142
This filament indicator lamp offers a reliable solution for various electrical applications. With a 24V voltage rating and a power consumption of 5W, this lamp features a sturdy B15d bayonet base and a compact diameter of 16mm. The white lens provides excellent visibility, making it ideal for indicators in automation and industrial settings.
Features & Benefits
• B15d bayonet base simplifies installation in compatible sockets
• 24V voltage rating ensures versatility across numerous applications
• 5W power consumption optimises energy efficiency
• White lens colour enhances illumination and visibility
• Ambient temperature range from -30°C to 60°C allows diverse usage
• Compact size fits well in confined spaces
• 24V voltage rating ensures versatility across numerous applications
• 5W power consumption optimises energy efficiency
• White lens colour enhances illumination and visibility
• Ambient temperature range from -30°C to 60°C allows diverse usage
• Compact size fits well in confined spaces
Applications
• Used for status indicators in control panels
• Utilised in machines for operational signalling
• Suitable for automotive lighting
• Employed in various industrial environments for reliable indication
• Ideal for replacement in existing indicator systems
• Utilised in machines for operational signalling
• Suitable for automotive lighting
• Employed in various industrial environments for reliable indication
• Ideal for replacement in existing indicator systems
What is the expected lifespan of this type of lamp when used in industrial settings?
The lifespan of a 5W filament lamp typically ranges from 1000 to 2000 hours, depending on factors such as voltage stability and operating conditions. Consistent exposure to high temperatures can reduce its longevity
thus, ensuring proper ambient conditions can extend its use.
Can this lamp be used as a replacement for an LED indicator?
While this filament lamp serves specific applications effectively, it can be replaced with an LED alternative for improved energy efficiency and a longer lifespan. However, it's essential to check compatibility with the existing fixtures and circuitry before making a switch.
What safety considerations should be taken into account during installation?
Always switch off the power before installation. Ensure the lamp is compatible with your socket type and avoid exceeding the rated voltage to prevent damage or hazards. Regular maintenance checks can also enhance safety and performance longevity.
Related links
- EAO BA9s Filament Indicator Lamp 24 V, 50 mA
- EAO Filament Indicator Lamp 24 V, 50 mA
- EAO 3/4 MG Filament Indicator Lamp 24 V, 35 mA
- EAO Bi-Pin Filament Indicator Lamp 24 V, 20 mA
- EAO Filament Indicator Lamp 30 V, 40 mA
- EAO Filament Indicator Lamp 28 V, 40 mA
- EAO Filament Indicator Lamp 48 V, 25 mA
- EAO Filament Indicator Lamp 60 V, 20 mA
