Milwaukee 14.4 mm 12V Cordless Ratchet
- RS Stock No.:
- 906-978
- Mfr. Part No.:
- 4933499413
- Brand:
- Milwaukee
Subtotal (1 unit)*
£276.92
(exc. VAT)
£332.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.92 |
*price indicative
- RS Stock No.:
- 906-978
- Mfr. Part No.:
- 4933499413
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 81nm | |
| Voltage | 12V | |
| Battery Type | Li-ion Rechargeable Battery | |
| Product Type | Ratchet | |
| Drive Size | 14.4mm | |
| Corded/Cordless | Cordless | |
| Handle Type | Pistol Grip | |
| Motor Type | Brushless | |
| Drive Shape | Hex | |
| Speed | 350rpm | |
| Series | M12 | |
| Standards/Approvals | No | |
| Weight | 1.2kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 81nm | ||
Voltage 12V | ||
Battery Type Li-ion Rechargeable Battery | ||
Product Type Ratchet | ||
Drive Size 14.4mm | ||
Corded/Cordless Cordless | ||
Handle Type Pistol Grip | ||
Motor Type Brushless | ||
Drive Shape Hex | ||
Speed 350rpm | ||
Series M12 | ||
Standards/Approvals No | ||
Weight 1.2kg | ||
- COO (Country of Origin):
- CN
The Milwaukee ratchet is an Advanced tool designed for superior performance, combining high torque and impressive speed for efficient fastening and unfastening in various applications.
Delivers a maximum torque of 81 Nm for robust fastening capabilities
Achieves no-load speeds of 0 to 350 rpm for Rapid operation
Designed with a low-profile head for exceptional access in tight spaces
Equipped with an extended neck for improved reach in challenging areas
Related links
- Milwaukee 14.4 mm 12V Cordless Ratchet
- Milwaukee 3/8 in 12V, 2.5 Ah Cordless Ratchet
- Bosch 3/8 in 12V Cordless Ratchet Wrench
- Bosch 1/2 in 12V Cordless Ratchet Wrench
- Milwaukee 1/2 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 1/4 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- Milwaukee 1/4 in 12V Cordless Impact Wrench
