Bosch 3/8 in 12V Cordless Ratchet Wrench

Subtotal (1 unit)*

£194.77

(exc. VAT)

£233.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£194.77

*price indicative

RS Stock No.:
870-773
Mfr. Part No.:
0.601.9N8.301
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Ratchet Wrench

Voltage

12V

Torque Rating

60nm

Drive Size

3/8in

Corded/Cordless

Cordless

Handle Type

Ergonomic

Drive Shape

Square

Overall Length

340mm

Weight

950g

Overall Width

208mm

Series

PRO GRC

Overall Height

98mm

COO (Country of Origin):
CN
The Bosch Cordless ratchet wrench is an Advanced power tool designed for tackling hard-to-reach spaces with ease, delivering exceptional performance during various applications.

Outstanding tool control and comfortable grip due to ergonomic design

Compact design with a lean 12 V system, perfect for accessing confined areas

Variable speed trigger enables efficient and intuitive operation

Robust metal housing ensures durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy