Milwaukee 14.4 mm 12V Cordless Ratchet
- RS Stock No.:
- 906-977
- Mfr. Part No.:
- 4933499412
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£354.31
(exc. VAT)
£425.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.31 |
*price indicative
- RS Stock No.:
- 906-977
- Mfr. Part No.:
- 4933499412
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 12V | |
| Product Type | Ratchet | |
| Battery Type | Li-ion Rechargeable Battery | |
| Torque Rating | 81nm | |
| Drive Size | 14.4mm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Hex | |
| Speed | 350rpm | |
| Standards/Approvals | No | |
| Weight | 1.2kg | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 12V | ||
Product Type Ratchet | ||
Battery Type Li-ion Rechargeable Battery | ||
Torque Rating 81nm | ||
Drive Size 14.4mm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Hex | ||
Speed 350rpm | ||
Standards/Approvals No | ||
Weight 1.2kg | ||
Series M12 | ||
- COO (Country of Origin):
- CN
The Milwaukee tool offers a powerful and speedy solution for fastening tasks, further enhancing productivity in confined spaces. It combines Advanced technology and ergonomic design, making it suitable for both professional and DIY applications.
Delivers a maximum torque of 81 Nm for efficient fastening
Achieves no load speeds of up to 350 rpm for Rapid operation
Designed with the lowest-profile head for enhanced access in tight areas
Features an extended neck for improved reach in challenging positions
Related links
- Milwaukee 14.4 mm 12V Cordless Ratchet
- Milwaukee 3/8 in 12V, 2.5 Ah Cordless Ratchet
- Bosch 3/8 in 12V Cordless Ratchet Wrench
- Bosch 1/2 in 12V Cordless Ratchet Wrench
- Milwaukee 1/2 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 1/4 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- Milwaukee 1/4 in 12V Cordless Impact Wrench
