Fuji 2MBI1000VXB-170E-50 Series IGBT Module, 1 kA 1700 V, 6-Pin M272, Screw Mount

Image representative of range

Stock information currently inaccessible
RS Stock No.:
761-3436
Mfr. Part No.:
2MBI1000VXB-170E-50
Brand:
Fuji
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji

Maximum Continuous Collector Current

1 kA

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

6.25 kW

Configuration

Series

Package Type

M272

Mounting Type

Screw Mount

Channel Type

N

Pin Count

6

Dimensions

250 x 89 x 38mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy