HARTING 50-Way Connector Male for PCB, 2 Row
- RS Stock No.:
- 741-586
- Mfr. Part No.:
- 09181509422
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£268.96
(exc. VAT)
£322.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £268.96 | £2.69 |
*price indicative
- RS Stock No.:
- 741-586
- Mfr. Part No.:
- 09181509422
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 2.6A | |
| Pitch | 1.27mm | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | SEK Low-Profile | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 2.6A | ||
Pitch 1.27mm | ||
Voltage 320V | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series SEK Low-Profile | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The HARTING PCB transition connector is designed for efficient signal and power transmission in electronic applications. With a robust construction and a rated current of 2.6 A, it ensures reliable performance in various environments.
Features & Benefits
PCB transition connectors provide seamless integration into electronic systems
Solder termination and IDC insulation displacement termination offer versatile installation options
Rated current of 2.6 A supports reliable power delivery
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Grey colour provides a NEUTRAL aesthetic for various applications
50 contacts facilitate extensive connectivity in Compact spaces
Copper alloy contacts enhance conductivity and reduce signal loss
Sn over Ni plating on mating and termination sides improves corrosion resistance
Maximum operating temperature of 105 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this PCB transition connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature for this connector is 105 °C.
Related links
- HARTING 50-Way Connector Female for PCB, 2 Row
- HARTING 50-Way Female Connector Female for PCB, 2 Row
- HARTING 50-Way IDC Connector Female for Cable, 2 Row
- HARTING 50-Way IDC Connector Male for Cable, 2 Row
- HARTING 8-Way Connector Male for PCB, 2 Row
- HARTING 64-Way Connector Male for PCB, 2 Row
- HARTING 60-Way Connector Male for PCB, 2 Row
- HARTING 24-Way Connector Male for PCB, 2 Row


