HARTING 24-Way Connector Male for PCB, 2 Row
- RS Stock No.:
- 741-584
- Mfr. Part No.:
- 09181249422
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£182.32
(exc. VAT)
£218.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £182.32 | £1.823 |
*price indicative
- RS Stock No.:
- 741-584
- Mfr. Part No.:
- 09181249422
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 24 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.6A | |
| Pitch | 1.27mm | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK Low-Profile | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 24 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.6A | ||
Pitch 1.27mm | ||
Voltage 320V | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -55°C | ||
Series SEK Low-Profile | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The HARTING PCB transition connector is designed for efficient signal and power transmission in electronic applications. With a robust construction and a rated current of 2.6 A, it ensures reliable performance in various environments.
Features & Benefits
PCB transition connectors provide seamless integration into electronic systems
Solder termination and IDC insulation displacement termination ensure secure connections
Rated current of 2.6 A supports reliable power delivery
Thermoplastic resin (PBT) housing offers durability and thermal resistance
Grey colour provides a NEUTRAL aesthetic for various applications
24 contacts facilitate multiple connections in a Compact design
Copper alloy contacts enhance conductivity and reduce resistance
Sn over Ni plating on mating and termination sides improves corrosion resistance
Maximum operating temperature of 105 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this PCB transition connector is 320 V.
What type of mounting does this product require?
This product requires PCB mounting for installation.
Related links
- HARTING 24-Way Connector Female for PCB, 2 Row
- HARTING 24-Way Female Connector Female for PCB, 2 Row
- TE Connectivity 24-Way Connector Assembly Male for PCB, 2 Row
- HARTING 24-Way IDC Connector Female for Cable, 2 Row
- 3M 24-Way IDC Connector Female for PCB, 2 Row
- HARTING 60-Way Connector Male for PCB, 2 Row
- HARTING 16-Way Connector Male for PCB, 2 Row
- HARTING 34-Way Connector Male for PCB, 2 Row


