HARTING 64-Way Connector Male for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 50 units)*

£175.40

(exc. VAT)

£210.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£175.40£3.508

*price indicative

RS Stock No.:
737-081
Mfr. Part No.:
09181649422
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

64

Product Type

Connector

Number of Rows

2

Current

2.6A

Pitch

1.27mm

Connector Gender

Male

Mount Type

PCB

Voltage

320V

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

IDC

Series

SEK Low-Profile

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING PCB transition connector is designed for efficient signal and power transmission in electronic applications. With a rated current of 2.6 A and a robust thermoplastic resin housing, it ensures reliable performance in various environments.

Features & Benefits


Rated current of 2.6 A supports reliable power delivery

Thermoplastic resin (PBT) housing provides durability and resistance to heat

Solder and IDC insulation displacement terminations allow for versatile installation options

64 contacts enable high-density connections in Compact spaces

Maximum operating temperature of 105 °C ensures performance in demanding conditions

Minimum operating temperature of -55 °C allows for use in extreme environments

Compliance with multiple standards ensures safety and reliability

Straight orientation and PCB mount design facilitate easy integration into existing systems

Copper alloy contacts with Sn over Ni plating enhance conductivity and corrosion resistance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated voltage for this product?


The rated voltage for this PCB transition connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature for this connector is 105 °C.

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy