HARTING 8-Way Connector Male for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 300 units)*

£421.55

(exc. VAT)

£505.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£421.55£1.405

*price indicative

RS Stock No.:
737-947
Mfr. Part No.:
09181089422
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

8

Number of Rows

2

Current

2.6A

Pitch

1.27mm

Connector Gender

Male

Mount Type

PCB

Voltage

320V

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

IDC

Series

SEK Low-Profile

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
CN
The HARTING PCB transition connector is designed for efficient signal and power transmission in electronic applications. With a rated current of 2.6 A and a robust thermoplastic resin housing, it ensures reliable performance in various environments.

Features & Benefits


Rated current of 2.6 A supports reliable power delivery

Thermoplastic resin housing provides durability and resistance to environmental factors

Solder and IDC termination options allow for versatile installation methods

Eight contacts enable efficient signal transmission in Compact designs

Maximum operating temperature of 105 °C ensures performance in high-heat applications

Minimum operating temperature of -55 °C allows use in extreme conditions

Compliance with multiple standards ensures safety and reliability in various applications

Straight orientation and PCB mount design facilitate easy integration into existing systems

Copper alloy contacts with Sn over Ni plating enhance conductivity and corrosion resistance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated voltage for this product?


The rated voltage for this PCB transition connector is 320 V.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

What type of mounting does this product require?


This connector requires PCB mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy