HARTING 50-Way Connector Female for PCB, 2 Row
- RS Stock No.:
- 744-875
- Mfr. Part No.:
- 09185506814
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£496.08
(exc. VAT)
£595.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £496.08 | £4.961 |
*price indicative
- RS Stock No.:
- 744-875
- Mfr. Part No.:
- 09185506814
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 320V | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ANS ZGL 50P PL2 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications due to its robust construction and reliable performance.
Features & Benefits
Female connector provides a secure connection for board-to-cable applications
Closed end cover enhances protection against environmental factors
IDC insulation displacement termination ensures quick and reliable installation
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to heat
Grey colour provides a NEUTRAL appearance for various installations
50 contacts enable multiple connections in a Compact design
Performance level 2 according to IEC 60603-13 ensures high reliability
Copper alloy contacts enhance conductivity and reduce resistance
Au over Ni mating side and Sn over Ni termination side ensure corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING 50-Way Connector Female for PCB, 2 Row
- HARTING 50-Way Female Connector Female for PCB, 2 Row
- HARTING 50-Way Connector Male for PCB, 2 Row
- HARTING 14-Way Connector Female for PCB, 2 Row
- HARTING 20-Way Connector Female for PCB, 2 Row
- HARTING 10-Way Connector Female for PCB, 2 Row
- HARTING 34-Way Connector Female for PCB, 2 Row
- HARTING 40-Way Connector Female for PCB, 2 Row


