HARTING 14-Way Connector Female for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 100 units)*

£280.74

(exc. VAT)

£336.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£280.74£2.807

*price indicative

RS Stock No.:
743-394
Mfr. Part No.:
09185145803
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

14

Product Type

Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Mount Type

PCB

Connector Gender

Female

Voltage

320V

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Series

SEK

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA 14P PLS4 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.

Features & Benefits


Female connector provides a secure connection for various applications

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors

Maximum operating temperature of 125 °C allows for use in high-temperature environments

Minimum operating temperature of -55 °C ensures functionality in extreme cold

14 contacts enable versatile connectivity options

Compliance with multiple standards ensures reliability and safety in various applications

Copper alloy contacts with noble metal plating enhance conductivity and corrosion resistance

Straight orientation and 2.54 mm pitch facilitate easy integration into PCB designs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy