HARTING 14-Way Connector Male for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 100 units)*

£153.46

(exc. VAT)

£184.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£153.46£1.535

*price indicative

RS Stock No.:
741-583
Mfr. Part No.:
09181149422
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

14

Product Type

Connector

Number of Rows

2

Current

2.6A

Pitch

1.27mm

Mount Type

PCB

Connector Gender

Male

Voltage

320V

Orientation

Straight

Contact Plating

Tin over Nickel

Series

SEK Low-Profile

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
CN
The HARTING PCB Transition Connector is designed for efficient signal and power transmission in electronic applications. With a rated current of 2.6 A and a robust thermoplastic resin housing, it ensures reliable performance in various environments.

Features & Benefits


PCB transition connectors provide seamless integration into electronic circuits

Solder termination and IDC insulation displacement termination offer versatile installation options

Rated current of 2.6 A supports reliable power delivery

Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors

Grey colour provides a NEUTRAL aesthetic for various applications

14 contacts facilitate multiple connections in a Compact design

Copper alloy contacts enhance conductivity and reliability

Sn over Ni plating on mating and termination sides improves corrosion resistance

Maximum operating temperature of 105 °C allows for use in high-temperature environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated voltage for this product?


The rated voltage for this PCB Transition Connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature for this connector is 105 °C.

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and has China RoHS approval.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy