HARTING 50-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-843
- Mfr. Part No.:
- 15290502501000
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 75 units)*
£356.18
(exc. VAT)
£427.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £356.18 | £4.749 |
*price indicative
- RS Stock No.:
- 737-843
- Mfr. Part No.:
- 15290502501000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | Har Flex | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Series Har Flex | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The HARTING female connector is designed for efficient electrical connections in various applications. With insulation displacement termination, it ensures reliable performance while accommodating up to 50 contacts, making it suitable for high-density environments.
Features & Benefits
Female connector provides a secure and reliable connection
IDC insulation displacement termination simplifies installation and reduces assembly time
Contacts: 50 allows for high-density wiring solutions
Straight orientation facilitates easy integration into PCB layouts
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Sn over Ni plating on the termination side improves solderability
Performance level: 1 indicates suitability for a wide range of applications
Liquid crystal polymer housing offers high thermal stability and mechanical strength
Operating temperature range of -55 °C to 125 °C supports diverse environmental conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What type of mounting does this product require?
This product requires PCB mounting for installation.
Related links
- HARTING 50-Way Female Connector Female for PCB, 2 Row
- HARTING 50-Way Connector Female for PCB, 2 Row
- HARTING 50-Way Connector Male for PCB, 2 Row
- HARTING 20-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 10-Way Female Connector Female for PCB, 2 Row
- HARTING 60-Way Female Connector Female for PCB, 2 Row


