HARTING 60-Way Female Connector Female for PCB, 2 Row

Subtotal (1 bag of 75 units)*

£477.87

(exc. VAT)

£573.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£477.87£6.372

*price indicative

RS Stock No.:
741-128
Mfr. Part No.:
15290602502000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

60

Product Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

PCB

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Series

Har Flex

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Housing Material

LCP

COO (Country of Origin):
CN
The HARTING Female Connector is designed for efficient electrical connections in various applications. With 60 contacts and IDC insulation displacement termination, it ensures reliable performance in demanding environments, supporting a wide temperature range.

Features & Benefits


Female connector provides secure and reliable electrical connections

IDC insulation displacement termination simplifies installation and reduces assembly time

Contacts: 60 enables multiple connections in a Compact design

Straight orientation allows for straightforward PCB mounting

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over Ni plating on the mating side enhances corrosion resistance

Sn over Ni plating on the termination side improves solderability

Performance level: 1 indicates suitability for standard applications

Liquid crystal polymer housing offers high thermal stability and mechanical strength

Operating temperature range of -55 °C to 125 °C supports diverse environmental conditions

Compliant with RoHS, UL, and CSA standards ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What type of mounting does this product require?


This product requires PCB mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy