HARTING 6-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-075
- Mfr. Part No.:
- 09185065814
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£200.59
(exc. VAT)
£240.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £200.59 | £2.006 |
*price indicative
- RS Stock No.:
- 737-075
- Mfr. Part No.:
- 09185065814
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 1.27mm | |
| Voltage | 320V | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Series | SEK Low-Profile | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 1.27mm | ||
Voltage 320V | ||
Connector Gender Female | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Series SEK Low-Profile | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Female Connector is designed for efficient electrical connections in various applications. With a rated current of 2.5 A and a robust construction, it ensures reliable performance in demanding environments.
Features & Benefits
Female connector provides secure and reliable electrical connections
Closed end cover enhances protection against environmental factors
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports various low-power applications
Thermoplastic resin (PBT) housing offers durability and resistance to heat
Grey colour provides a NEUTRAL aesthetic for integration into systems
Six contacts enable versatile connectivity options
Performance level NM 30 (S4) ensures compatibility with specific applications
Copper alloy contacts enhance conductivity and reliability
Noble metal over Ni plating on the mating side improves corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this female connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature for this connector is 125 °C.
Is this product RoHS compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING 6-Way Female Connector Female for PCB, 2 Row
- HARTING 6-Way Connector Female for PCB, 2 Row
- HARTING 6-Way Male Connector Female for PCB, 2 Row
- HARTING 6-Way Connector Male for PCB, 2 Row
- HARTING 20-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 10-Way Female Connector Female for PCB, 2 Row


