HARTING 6-Way Connector Male for PCB, 2 Row
- RS Stock No.:
- 741-582
- Mfr. Part No.:
- 09181069422
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£127.54
(exc. VAT)
£153.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £127.54 | £1.275 |
*price indicative
- RS Stock No.:
- 741-582
- Mfr. Part No.:
- 09181069422
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.6A | |
| Pitch | 1.27mm | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK Low-Profile | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.6A | ||
Pitch 1.27mm | ||
Voltage 320V | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -55°C | ||
Series SEK Low-Profile | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING PCB transition connector is designed for efficient signal and power transmission in electronic applications. With a rated current of 2.6 A and a robust thermoplastic resin housing, it ensures reliable performance in various environments.
Features & Benefits
PCB transition connectors provide seamless integration in electronic circuits
Solder termination and IDC insulation displacement termination offer versatile installation options
Rated current of 2.6 A supports reliable power delivery
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Grey colour provides a NEUTRAL aesthetic for various applications
Six contacts facilitate multiple connections in a Compact design
Copper alloy contacts enhance conductivity and reliability
Sn over Ni plating on mating and termination sides improves corrosion resistance
Maximum operating temperature of 105 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this PCB transition connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature for this connector is 105 °C.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and has the necessary approvals.
Related links
- HARTING 6-Way Connector Female for PCB, 2 Row
- HARTING 6-Way Male Connector Female for PCB, 2 Row
- HARTING 6-Way Female Connector Female for PCB, 2 Row
- HARTING 6-Way IDC Connector Female for Cable, 2 Row
- HARTING 8-Way Connector Male for PCB, 2 Row
- HARTING 64-Way Connector Male for PCB, 2 Row
- HARTING 60-Way Connector Male for PCB, 2 Row
- HARTING 24-Way Connector Male for PCB, 2 Row


