TE Connectivity Back Plate
- RS Stock No.:
- 786-602
- Mfr. Part No.:
- 2-2330551-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£330.39
(exc. VAT)
£396.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £330.39 | £16.52 |
*price indicative
- RS Stock No.:
- 786-602
- Mfr. Part No.:
- 2-2330551-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Back Plate | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | 100°C | |
| Device Mount Type | Through Hole | |
| Maximum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Series | LGA 4189 | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Back Plate | ||
Contact Material Nickel | ||
Minimum Operating Temperature 100°C | ||
Device Mount Type Through Hole | ||
Maximum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Series LGA 4189 | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket offers a robust back plate designed specifically to enhance the stability and support of LGA 4189 socket configurations, ensuring optimal performance for demanding applications.
Constructed for PCBs with thicknesses from 1.42mm to 2.79mm
Two-piece housing design contributes to increased reliability
Compatible with LGA 4189 sockets for Advanced CPUs
Supports high-performance computing environments effectively
Related links
- TE Connectivity Back Plate, 109.1mm Overall
- TE Connectivity 0.99 mm Pitch Box Test Socket Plate
- TE Connectivity, 2-233 Steel Horizontal Back Plate for use with Connector Hardware
- TE Connectivity Box & Tray IC Socket
- TE Connectivity IC Socket
- TE Connectivity 200 Way Surface IC Socket
- TE Connectivity 1366 Way LGA Surface Prototyping IC Socket
- TE Connectivity 24 Way Through Hole IC Socket
