TE Connectivity 1366 Way LGA Surface Prototyping IC Socket

Subtotal (1 pack of 6 units)*

£233.56

(exc. VAT)

£280.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£233.56£38.927

*price indicative

RS Stock No.:
478-437
Distrelec Article No.:
304-49-466
Mfr. Part No.:
1981467-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

LGA

Product Type

IC Socket

IC Socket Type

Prototyping Socket

Number of Contacts

1366

Socket Mount Type

Surface

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
CN
The TE Connectivity Stiffener plate assembly is meticulously designed to cater to LGA1366 processor requirements, providing robust support and stability. Engineered with precision, the product ensures that critical components remain secure during operation, thereby enhancing performance and reliability. Its construction not only addresses physical integrity but also promotes optimal thermal management. As a reliable solution for demanding applications, this assembly effectively mitigates potential risks associated with component misalignment. The clear documentation further establishes its compliance with stringent industry standards, ensuring peace of mind for users. Elevate your system's capabilities with a well-conceived accessory that seamlessly integrates into existing setups, ultimately extending the lifecycle of your hardware.

Constructed to enhance stability for LGA1366 processors

Facilitates optimal thermal management during operation

Supports secure component alignment to mitigate risks

Complies with EU RoHS and ELV directives for safety

Backed by comprehensive technical documentation

Offers an excellent solution for longevity in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy