TE Connectivity Back Plate Plate, 109.1mm Overall
- RS Stock No.:
- 787-572
- Mfr. Part No.:
- 2299805-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-572
- Mfr. Part No.:
- 2299805-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plate | |
| Sub Type | Back Plate | |
| Overall Length | 109.1mm | |
| Material | Steel | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plate | ||
Sub Type Back Plate | ||
Overall Length 109.1mm | ||
Material Steel | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket assembly is designed for Advanced server applications, enabling reliable connections for next-generation Intel CPU processors while ensuring enhanced performance and system scalability.
Two-piece design improves warpage issues and enhances coplanarity
Compatible with Intels latest CPU processors for high efficiency
Durable with a longevity of 30 cycles
Pin count of 3,647 ensures extensive connectivity options
Manufactured with a copper alloy for optimal electrical performance
Related links
- TE Connectivity Back Plate
- Phoenix Contact VS-FP-SD-FR-RJ456A-BUBU Front Plate, 87.5mm Overall
- Phoenix Contact VS-SI-EB-EMV-2 For 2 Front Plate, 120mm Overall
- TE Connectivity, 2-233 Steel Horizontal Back Plate for use with Connector Hardware
- SAM 19127-9M 1/4 in Hex Socket Accessories, 50 mm Overall
- Bahco TAH6956 1/4 in Square Socket Holder, 150mm Overall
- SAM 1/4 in Square Socket, 72.5mm Overall
- Facom NG.232A 1-1/2 in Square Socket, 120mm Overall
