TE Connectivity IC Socket
- RS Stock No.:
- 481-352
- Distrelec Article No.:
- 304-63-485
- Mfr. Part No.:
- 3-1437514-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
£555.18
(exc. VAT)
£666.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £555.18 | £0.222 |
*price indicative
- RS Stock No.:
- 481-352
- Distrelec Article No.:
- 304-63-485
- Mfr. Part No.:
- 3-1437514-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Current | 5A | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Tin over Lead | |
| Device Mount Type | Solder | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Series | Holtite | |
| Housing Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Current 5A | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Tin over Lead | ||
Device Mount Type Solder | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
Series Holtite | ||
Housing Material Copper | ||
- COO (Country of Origin):
- CH
The TE Connectivity innovative socket connector is designed for seamless integration into your electronic systems, offering superior performance and reliability. Engineered to cater to a wide range of applications, its open-bottom sleeve style and efficient cable-to-board system make it a versatile choice for various configurations. With a robust operational temperature range, it ensures consistent performance in challenging environments, from -65 to 125 °C. The product stands as a perfect solution for engineers seeking quality and precision in their designs, delivering both functionality and durability. Backed by a respected manufacturer, this socket connector meets industry standards while providing a long service life, making it a smart investment for any new or ongoing projects.
Delivering exceptional electrical performance, it enhances signal integrity
Designed for discrete wire compatibility, allowing for flexible connections
Constructed from high-quality materials to ensure longevity and reliability
Termination methods include solder and press-fit, ensuring secure connections
Related links
- TE Connectivity IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way Board DIP IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 24 Way DIP IC Socket
- TE Connectivity Bag Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Through Hole Transistor IC Socket
- TE Connectivity 0.99 mm Pitch LGA Surface Prototyping IC Socket
- TE Connectivity 5.08 mm Pitch 3 Way Surface Transistor IC Socket
