TE Connectivity IC Socket

Subtotal (1 pack of 15 units)*

£189.96

(exc. VAT)

£227.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£189.96£12.664

*price indicative

RS Stock No.:
468-258
Distrelec Article No.:
304-49-849
Mfr. Part No.:
3-1437515-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IC Socket

Number of Rows

2

Maximum Operating Temperature

265°C

Standards/Approvals

2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006

COO (Country of Origin):
US
The TE Connectivity Adaptor plug assembly exemplifies cutting-edge design and engineering, providing versatile connectivity solutions for a wide range of applications. Crafted with precision, the adaptor ensures robust performance while maintaining compliance with key industry standards. Its compact form factor allows for efficient use in various environments, making it an ideal choice for both professional and personal projects. With a commitment to quality, this product is designed to facilitate seamless integration within existing systems, ensuring reliability and longevity throughout its service life.

Compact design optimised for space constrained applications

Meets compliance standards such as EU RoHS and REACH for environmental safety

Wave solder capable to withstand high operational temperatures

Supports a variety of applications enhancing versatility

Provided documentation ensures full awareness of compliance and specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy