Parker Quick Coupling 6 mm OD x 160mm

Subtotal (1 unit)*

£102.19

(exc. VAT)

£122.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.19

*price indicative

RS Stock No.:
837-014
Mfr. Part No.:
VOMO06LLX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Quick Coupling

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

6mm

Overall Length

160mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker distance gauge is an essential tool designed for verifying the pre-assembly quality of hydraulic tube connections, ensuring reliable performance before final installation.

Heavy-duty steel measuring head is both safe and durable

Operates with standard batteries, ensuring extended usability

Economical and quick, maintaining production efficiency

Detects assembly failures, enhancing quality control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy