Parker Quick Coupling 20 mm OD x 160mm

Image representative of range

Subtotal (1 unit)*

£146.78

(exc. VAT)

£176.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.78

*price indicative

RS Stock No.:
836-979
Mfr. Part No.:
VOMO20SX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Quick Coupling

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

20mm

Overall Length

160mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker distance gauge is a precise tool designed for verifying the pre-assembly results of PSR Progressive Rings, Crucial for ensuring proper installation of hydraulic systems.

Clear system providing a straightforward good/bad decision for operators

Economical design ensures minimal impact on production speed during testing

Result-oriented, detecting failures such as the tube end not reaching the bottom

Lightweight and handy for ease of use and portability

Safe construction with a non-adjustable high-grade steel measuring head

Innovative inspection method enhances quality management in hydraulic tube assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy