Parker Quick Coupling 10 mm OD x 160mm

Image representative of range

Subtotal (1 unit)*

£102.19

(exc. VAT)

£122.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.19

*price indicative

RS Stock No.:
836-989
Mfr. Part No.:
VOMO10SX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Quick Coupling

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

10mm

Overall Length

160mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker distance gauge designed for checking the pre-assembly results of PSR Progressive Rings, ensuring accuracy before final installation on pre-assembled tubes.

Distance gauge equipped with LED indication for efficient operation

Checks machine pre-assembly of Parker EO PSR Progressive Rings with precision

Compact dimensions enhance usability and portability for operators

Standard battery usage ensures a long working life and easy maintenance

Constructed from high-grade steel for durability and safety during use

Master pattern included for regular functional testing of the unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy