Parker Quick Coupling 12 mm OD x 160mm
- RS Stock No.:
- 836-985
- Mfr. Part No.:
- VOMO12LX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£101.50
(exc. VAT)
£121.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.50 |
*price indicative
- RS Stock No.:
- 836-985
- Mfr. Part No.:
- VOMO12LX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Quick Coupling | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 12mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Quick Coupling | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 12mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge designed for checking the pre-assembly condition of progressive rings. It ensures precise verification on pre-assembled tubes prior to final installation.
Distance gauge with clear LED indication for immediate results
Designed specifically for machine pre-assembly of EO PSR Progressive Rings
Robust dimensions cater for tube sizes ranging from 6-38/42 mm
Related links
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 25 mm OD x 160mm
- Parker Quick Coupling 30 mm OD x 160mm
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 10 mm OD x 160mm
- Parker Quick Coupling 20 mm OD x 160mm
- Parker Quick Coupling 42 mm OD x 160mm
