Parker Quick Coupling 12 mm OD x 160mm
- RS Stock No.:
- 836-990
- Mfr. Part No.:
- VOMO12SX
- Brand:
- Parker
Subtotal (1 unit)*
£99.69
(exc. VAT)
£119.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.69 |
*price indicative
- RS Stock No.:
- 836-990
- Mfr. Part No.:
- VOMO12SX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Quick Coupling | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 12mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Quick Coupling | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 12mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge designed for checking the pre-assembly results of PSR Progressive Rings, ensuring accurate verification on pre-assembled tubes before final installation.
Clear indication provided by LED lights for quick fault detection
Economical tool with fast application, minimising production slowdowns
Results-oriented functionality, detecting Crucial assembly failures
Lightweight and handy design allows for easy handling and storage
Durable measuring head constructed from high-grade steel for reliability
Innovative inspection method enhances quality management for incoming goods
Related links
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 25 mm OD x 160mm
- Parker Quick Coupling 30 mm OD x 160mm
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 10 mm OD x 160mm
- Parker Quick Coupling 20 mm OD x 160mm
- Parker Quick Coupling 42 mm OD x 160mm
