Parker Quick Coupling 25 mm OD x 160mm

Image representative of range

Subtotal (1 unit)*

£157.91

(exc. VAT)

£189.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.91

*price indicative

RS Stock No.:
836-994
Mfr. Part No.:
VOMO25SX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Quick Coupling

Material

Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

25mm

Overall Length

160mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker pre-assembly tool designed for evaluating the pre-assembly results of hydraulic tube fittings. It ensures reliable performance prior to final installation, thereby enhancing assembly quality.

Utilises LED indication for immediate assessment of assembly integrity

Checks results against critical failure modes to ensure reliable performance

Compact design enhances portability and ease of use during inspections

Powered by standard batteries, ensuring prolonged operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy