Parker Quick Coupling 30 mm OD x 160mm
- RS Stock No.:
- 837-000
- Mfr. Part No.:
- VOMO30SX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£241.51
(exc. VAT)
£289.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.51 |
*price indicative
- RS Stock No.:
- 837-000
- Mfr. Part No.:
- VOMO30SX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Quick Coupling | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 30mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Quick Coupling | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 30mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker gauge designed for assessing the pre-assembly results of PSR Progressive Rings. It ensures proper assembly checks on prepared tubes before final installation, contributing to enhanced quality assurance.
Distance gauge equipped with LED indication for accurate assembly verification
Checks machine pre-assembly of Parker EO PSR Progressive Rings across various tube sizes
Operates on standard battery types for extended usability
Master pattern included for routine functional testing, ensuring consistent reliability
Related links
- Parker Quick Coupling 25 mm OD x 160mm
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 42 mm OD x 160mm
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 22 mm OD x 160mm
- Parker Quick Coupling 10 mm OD x 160mm
- Parker Quick Coupling 20 mm OD x 160mm
