Festo PAN TPE, Flexible Tube, 4mm ID, 22mm OD, Black
- RS Stock No.:
- 651-200
- Mfr. Part No.:
- PAN-R-22X2-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£833.89
(exc. VAT)
£1,000.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £833.89 | £16.678 |
*price indicative
- RS Stock No.:
- 651-200
- Mfr. Part No.:
- PAN-R-22X2-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 22mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 22mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for superior performance in pneumatic applications, providing a reliable solution for conveying compressed air. With an outside diameter of 22 mm and an inside diameter of 18 mm, this tubing ensures optimal flow, complemented by a flexible bending radius of 350 mm. Designed for a wide range of operating pressures, it accommodates systems under varying demands while remaining durable in challenging environments, with ambient temperature resistance from -30 °C to 80 °C. The tubing is RoHS-compliant, ensuring it meets stringent environmental standards, making it an excellent choice for both industrial and commercial use.
Crafted from TPE A material offering excellent resilience and flexibility
Suitable for push in connectors with an outer diameter of 22 mm
Conforms to LABS standards as per VDMA24364 B2 L
Lightweight design for ease of installation
Suitable for push in connectors with an outer diameter of 22 mm
Conforms to LABS standards as per VDMA24364 B2 L
Lightweight design for ease of installation
