SMC Fluoropolymer, Hose Pipe, 6 mm ID, 8 mm OD, Translucent, 100 m
- RS Stock No.:
- 366-388
- Mfr. Part No.:
- TH0806N-100
- Brand:
- SMC
Subtotal (1 unit)*
£877.51
(exc. VAT)
£1,053.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £877.51 |
*price indicative
- RS Stock No.:
- 366-388
- Mfr. Part No.:
- TH0806N-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Fluoropolymer | |
| Series | TH Series | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | General Pneumatic Piping, Automobile, Semiconductor, Medical Care | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Translucent | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Length | 100m | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Fluoropolymer | ||
Series TH Series | ||
Maximum Operating Pressure 1 Mpa | ||
Application General Pneumatic Piping, Automobile, Semiconductor, Medical Care | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -20°C | ||
Colour Translucent | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Length 100m | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC FEP Tubing (Fluoropolymer) from the Series TH offers exceptional versatility and performance for various applications. Designed to withstand high temperatures and pressures, this tubing is perfect for use in industrial pneumatic systems. With a heat resistance of up to 200°C and compatibility with air, water, and inert gases, it suits both general and specialised environments. Its translucent design allows for easy monitoring of fluid flow, while the range of colour options provides additional customisation. Certified to current food sanitation standards, this tubing is particularly ideal for food, medical, and semiconductor applications, ensuring safety and reliability in all conditions.
Exceptional heat resistance ensures reliable performance in high-temperature applications
Translucent design allows for easy monitoring of fluid flow
Compatible with a wide range of fluids including air, water, and inert gases
Certified to food sanitation standards for safe use in culinary and medical environments
Available in various colours for visual differentiation in systems
Durable construction minimises the risk of rupture under pressure, enhancing system safety
Various length rolls available to suit different installation requirements
Low friction characteristics provide efficient fluid transfer
Related links
- SMC Fluoropolymer 2.5 mm ID Translucent, 100 m
- SMC Fluoropolymer 9 mm ID Translucent, 20 m
- SMC Fluoropolymer 3.95 mm ID Translucent, 16 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 6.33 mm ID Translucent, 8 m
- SMC Fluoropolymer 7.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 6 mm ID Blue, 20 m
- SMC Polyolefin 8 mm ID Translucent, 100 m
