SMC TID Series Fluoropolymer, Hose Pipe, 6.33mm ID, 9.53mm OD, Translucent, 8m
- RS Stock No.:
- 366-526
- Mfr. Part No.:
- TID11-8
- Brand:
- SMC
Subtotal (1 unit)*
£229.94
(exc. VAT)
£275.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.94 |
*price indicative
- RS Stock No.:
- 366-526
- Mfr. Part No.:
- TID11-8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 6.33mm | |
| Outer Diameter | 9.53mm | |
| Material | Fluoropolymer | |
| Hose Pipe Action | Transfer, Vacuum | |
| Series | TID Series | |
| Colour | Translucent | |
| Length | 8m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6.33mm | ||
Outer Diameter 9.53mm | ||
Material Fluoropolymer | ||
Hose Pipe Action Transfer, Vacuum | ||
Series TID Series | ||
Colour Translucent | ||
Length 8m | ||
- COO (Country of Origin):
- JP
The SMC soft fluoropolymer tubing is engineered to meet the demanding needs of various industries including food, semiconductor, medical, and automotive applications. Designed with modified PTFE (Polytetrafluoroethylene resin), it offers superior resistance to chemicals and high temperatures, ensuring reliability in even the most challenging environments. The translucent nature of the tubing allows for easy monitoring of fluid flow, while its flexibility provides convenient installation and handling. With compatibility to the Food Sanitation Law, this product ensures safety without compromising on performance. Whether in manufacturing or precision tasks, this tubing is tailored for optimal functionality and longevity.
Designed to enhance operational safety and minimise contamination risks
Engineered for improved flexibility, making it easier to install in tight spaces
Translucent material allows for visual monitoring of fluid flow
Meets high standards for chemical resistance, suitable for diverse applications
Conforms to FDA specifications, ensuring compliance in food applications
Manufactured to endure high temperatures, enhancing its usability in demanding environments
Engineered for improved flexibility, making it easier to install in tight spaces
Translucent material allows for visual monitoring of fluid flow
Meets high standards for chemical resistance, suitable for diverse applications
Conforms to FDA specifications, ensuring compliance in food applications
Manufactured to endure high temperatures, enhancing its usability in demanding environments
Related links
- SMC TID Series Fluoropolymer 3.95mm ID Translucent, 16m
- SMC TH Series Fluoropolymer 7.5mm ID Translucent, 20m
- SMC TH Series Fluoropolymer 6mm ID Translucent, 100m
- SMC TH Series Fluoropolymer 2.5mm ID Translucent, 20m
- SMC TH Series Fluoropolymer 2.5mm ID Translucent, 100m
- SMC TH Series Fluoropolymer 9mm ID Translucent, 20m
- SMC TH Series Fluoropolymer 2.5mm ID Red, 20m
- SMC TH Series Fluoropolymer 6mm ID Blue, 20m
