SMC Fluoropolymer, Hose Pipe, 2.5 mm ID, 4 mm OD, Translucent, 20 m
- RS Stock No.:
- 366-395
- Mfr. Part No.:
- TH1210N-20
- Brand:
- SMC
Subtotal (1 unit)*
£280.94
(exc. VAT)
£337.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.94 |
*price indicative
- RS Stock No.:
- 366-395
- Mfr. Part No.:
- TH1210N-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Material | Fluoropolymer | |
| Series | TH Series | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Application | Semiconductor, Automobile, General Pneumatic Piping, Medical Care | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Colour | Translucent | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Length | 20m | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Material Fluoropolymer | ||
Series TH Series | ||
Maximum Operating Pressure 0.7 Mpa | ||
Application Semiconductor, Automobile, General Pneumatic Piping, Medical Care | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Colour Translucent | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Length 20m | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC Tubing is designed for various applications requiring high purity and temperature resistance. Featuring exceptional chemical compatibility, this tubing is ideal for transporting air, water, and inert gases in demanding environments. It boasts a remarkable operational temperature range from -20°C to 200°C and is suitable for use with one-touch fittings. The translucent design allows for easy monitoring of fluid flow, while its flexible yet durable structure ensures long-lasting performance. With certifications adhering to current food sanitation standards, the TH1210N-20 also caters to applications in food, medical care, and semiconductor industries, making it a versatile solution for any pneumatic system requiring precision and reliability.
Heat resistance ensures reliable performance in high temperature environments
Versatile for various applications including food and semiconductor industries
Translucent design allows for easy visibility of fluid flow
Compatible with a wide range of one-touch fittings for seamless installation
Manufactured to meet stringent food sanitation standards
Chemical resistance against a broad spectrum of substances enhances safety
Flexible structure allows for easy handling and installation without compromising integrity
Periodic inspections can prevent potential leaks, ensuring long-term dependability
Related links
- SMC Fluoropolymer 9 mm ID Translucent, 20 m
- SMC Fluoropolymer 7.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 100 m
- SMC Fluoropolymer 2.5 mm ID Red, 20 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 6 mm ID Translucent, 20 m
- SMC Fluoropolymer 4 mm ID Translucent, 20 m
- SMC Fluoropolymer 8 mm ID Translucent, 20 m
