SMC Fluoropolymer, Hose Pipe, 7.5 mm ID, 10 mm OD, Translucent, 20 m
- RS Stock No.:
- 366-393
- Mfr. Part No.:
- TH1075N-20
- Brand:
- SMC
Subtotal (1 unit)*
£282.55
(exc. VAT)
£339.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.55 |
*price indicative
- RS Stock No.:
- 366-393
- Mfr. Part No.:
- TH1075N-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 7.5mm | |
| Outside Diameter | 10mm | |
| Series | TH Series | |
| Material | Fluoropolymer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Automobile, Semiconductor, General Pneumatic Piping, Medical Care | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Translucent | |
| Length | 20m | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 7.5mm | ||
Outside Diameter 10mm | ||
Series TH Series | ||
Material Fluoropolymer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Automobile, Semiconductor, General Pneumatic Piping, Medical Care | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -20°C | ||
Colour Translucent | ||
Length 20m | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC FEP Tubing (Fluoropolymer) is designed for a range of applications in pneumatic systems, offering exceptional performance in diverse environments. This advanced product excels in high-temperature resistance, capable of withstanding operating temperatures up to 200°C. Engineered for versatility, it provides reliable solutions for industries requiring stringent material specifications, such as food, semiconductor, and medical care. The translucent design allows for easy monitoring of fluid flow, while the multiple colour variations cater to specific application requirements. Its compatibility with various fittings enhances its usability, making it an indispensable component in any high-performance pneumatic system.
Exceptional heat resistance ensures reliability under extreme conditions
Translucent design facilitates visual monitoring of fluid flow
Versatile colour variations to suit diverse application needs
Compatible with a wide range of fittings, enhancing installation flexibility
Constructed with high-purity materials, suitable for critical applications
Designed for minimal bending radius, improving system efficiency
Meets stringent regulations for safety and performance in sensitive industries
Related links
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 9 mm ID Translucent, 20 m
- SMC Polytetrafluoroethylene 7.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 8 mm ID Translucent, 20 m
- SMC Fluoropolymer 6 mm ID Translucent, 20 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 4 mm ID Translucent, 20 m
- SMC Fluoropolymer 3.95 mm ID Translucent, 16 m
