SMC TID Series Fluoropolymer, Hose Pipe, 3.95mm ID, 6.35mm OD, Translucent, 16m
- RS Stock No.:
- 366-525
- Mfr. Part No.:
- TID07-16
- Brand:
- SMC
Subtotal (1 unit)*
£219.14
(exc. VAT)
£262.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.14 |
*price indicative
- RS Stock No.:
- 366-525
- Mfr. Part No.:
- TID07-16
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 3.95mm | |
| Outer Diameter | 6.35mm | |
| Material | Fluoropolymer | |
| Hose Pipe Action | Transfer, Vacuum | |
| Series | TID Series | |
| Colour | Translucent | |
| Length | 16m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 3.95mm | ||
Outer Diameter 6.35mm | ||
Material Fluoropolymer | ||
Hose Pipe Action Transfer, Vacuum | ||
Series TID Series | ||
Colour Translucent | ||
Length 16m | ||
- COO (Country of Origin):
- JP
The SMC soft fluoropolymer tubing is engineered for optimal flexibility and reliability in various applications, ideal for the manufacturing and medical sectors. This product ensures fluid compatibility and maintains integrity under demanding conditions, making it a go-to choice for users seeking top-tier performance. Constructed from modified PTFE, it provides resistance against numerous chemicals while adhering to strict sanitation laws. The design integrates seamlessly with existing systems, benefitting from exceptional durability even at elevated temperatures. This tubing is a sound investment for operations demanding both safety and efficiency.
Provides superior chemical resistance to a wide range of substances
Designed for excellent flexibility, reducing the risk of damage during installation
Compatible with food and medical applications, adhering to strict hygiene standards
Offers a high maximum operating temperature, enhancing its usability across diverse environments
Features a translucent colour, allowing for easy visual inspection of fluid flow
Utilises a lightweight structure, contributing to easier handling and installation
Designed for excellent flexibility, reducing the risk of damage during installation
Compatible with food and medical applications, adhering to strict hygiene standards
Offers a high maximum operating temperature, enhancing its usability across diverse environments
Features a translucent colour, allowing for easy visual inspection of fluid flow
Utilises a lightweight structure, contributing to easier handling and installation
Related links
- SMC TID Series Fluoropolymer 6.33mm ID Translucent, 8m
- SMC TH Series Fluoropolymer 7.5mm ID Translucent, 20m
- SMC TH Series Fluoropolymer 6mm ID Translucent, 100m
- SMC TH Series Fluoropolymer 2.5mm ID Translucent, 20m
- SMC TH Series Fluoropolymer 2.5mm ID Translucent, 100m
- SMC TH Series Fluoropolymer 9mm ID Translucent, 20m
- SMC TID PTFE 2.18mm ID Clear, 16m
- SMC TH Series Fluoropolymer 2.5mm ID Red, 20m
