SMC Fluoropolymer, Hose Pipe, 2.5 mm ID, 4 mm OD, Red, 20 m

Subtotal (1 unit)*

£110.25

(exc. VAT)

£132.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.25

*price indicative

RS Stock No.:
366-386
Mfr. Part No.:
TH0425R-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Hose Pipe

Inside Diameter

2.5mm

Outside Diameter

4mm

Material

Fluoropolymer

Series

TH Series

Maximum Operating Pressure

1.7 Mpa

Application

General Pneumatic Piping, Automobile, Semiconductor, Medical Care

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

200°C

Colour

Red

Standards/Approvals

JIS B 8370, Ministry of Japanese Health and Safety, 1959, ISO 4414, RoHS, Directive 370

Length

20m

Bend Radius

15mm

COO (Country of Origin):
JP
The SMC Tubing is designed for a variety of applications, ensuring reliable fluid transfer while maintaining superior thermal resistance and flexibility. Crafted from high-quality fluoropolymer, this tubing boasts exceptional durability under varying pressure conditions, making it ideal for both pneumatic and food-related industries. Engineered to withstand temperatures up to 200°C, the TH0425R-20 is perfect for rigorous operational environments without compromising performance. Its translucent red design not only enhances visibility but also complies with stringent food sanitation regulations, ensuring safety and reliability in sensitive applications. With its range of compatible fittings, it provides an effortless installation and adaptability to numerous configurations, making it a versatile solution for professionals seeking a consistent and efficient performance.

High temperature resistance up to 200°C for various industrial uses

Translucent red colour enhances visibility during operation

Compliant with food sanitation regulations for safe use in food processing

Durable fluoropolymer material ensures long-lasting performance

Compatible with a wide range of fittings for easy integration

Designed to minimise the risk of leakage, ensuring a secure connection

Flexible structure accommodates various installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy