SMC Fluoropolymer, Hose Pipe, 2.5 mm ID, 4 mm OD, Translucent, 100 m
- RS Stock No.:
- 366-384
- Mfr. Part No.:
- TH0425N-100
- Brand:
- SMC
Subtotal (1 unit)*
£358.54
(exc. VAT)
£430.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.54 |
*price indicative
- RS Stock No.:
- 366-384
- Mfr. Part No.:
- TH0425N-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Material | Fluoropolymer | |
| Series | TH Series | |
| Maximum Operating Pressure | 1.7 Mpa | |
| Application | Automobile, Semiconductor, General Pneumatic Piping, Medical Care | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Colour | Translucent | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Length | 100m | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Material Fluoropolymer | ||
Series TH Series | ||
Maximum Operating Pressure 1.7 Mpa | ||
Application Automobile, Semiconductor, General Pneumatic Piping, Medical Care | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Colour Translucent | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Length 100m | ||
Bend Radius 15mm | ||
The SMC FEP tubing (Fluoropolymer) is designed for high-performance applications requiring resilience and reliability. Engineered to withstand extreme temperatures, this product excels in pneumatic piping, offering users versatility across various sectors, including food and medical industries. Its superior material composition ensures compatibility with both air and inert gases, making it an ideal choice for numerous applications where safety and efficacy are paramount. The translucent design allows for easy monitoring of fluid flow, whilst multiple colour options enhance aesthetic integration. With a focus on durability and efficiency, this tubing is created to perform consistently under pressure, ensuring longevity and a reduction in maintenance needs.
Durable construction suitable for high-temperature environments
Translucent design facilitates flow visibility for convenient monitoring
Available in multiple colours to cater to diverse aesthetic preferences
Compatible with a broad range of fluids, including air and inert gases
Designed specifically for pneumatic piping, enhancing system reliability
Resistant to various chemicals, ensuring longevity in challenging conditions
Related links
- SMC Fluoropolymer 6 mm ID Translucent, 100 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 2.5 mm ID Red, 20 m
- SMC Fluoropolymer 9 mm ID Translucent, 20 m
- SMC Fluoropolymer 3.95 mm ID Translucent, 16 m
- SMC Fluoropolymer 6.33 mm ID Translucent, 8 m
- SMC Fluoropolymer 7.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 4 mm ID Black, 20 m
