SMC Polyolefin, Hose Pipe, 8 mm ID, 10 mm OD, Translucent, 100 m
- RS Stock No.:
- 366-392
- Mfr. Part No.:
- TH1008N-100
- Brand:
- SMC
Subtotal (1 unit)*
£1,161.10
(exc. VAT)
£1,393.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,161.10 |
*price indicative
- RS Stock No.:
- 366-392
- Mfr. Part No.:
- TH1008N-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Series | TH Series | |
| Material | Polyolefin | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Application | Medical Care, General Pneumatic Piping, Semiconductor, Automobile | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Translucent | |
| Length | 100m | |
| Standards/Approvals | Directive 370, Ministry of Japanese Health and Safety, 1959, JIS B 8370, RoHS, ISO 4414 | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 8mm | ||
Outside Diameter 10mm | ||
Series TH Series | ||
Material Polyolefin | ||
Maximum Operating Pressure 0.7 Mpa | ||
Application Medical Care, General Pneumatic Piping, Semiconductor, Automobile | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -20°C | ||
Colour Translucent | ||
Length 100m | ||
Standards/Approvals Directive 370, Ministry of Japanese Health and Safety, 1959, JIS B 8370, RoHS, ISO 4414 | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC fluoropolymer tubing is engineered to deliver exceptional performance in demanding environments. It boasts a high heat resistance of up to 200°C and is designed for a variety of applications, including general pneumatic piping and medical care. The translucent design allows for easy visibility of fluid flow, while its robust construction ensures durability against wear and tear. Ideal for use in environments where cleanliness is paramount, this tubing complies with food sanitation standards, making it a reliable choice for the food and beverage industry. Its compatibility with diverse fluids further enhances its versatility, ensuring optimal performance in both air and water applications. Experience peace of mind with this product, knowing that it adheres to rigorous safety directives and is designed for ease of installation and maintenance.
Manufactured from high-quality FEP material for enhanced chemical resistance
Translucent design provides clear visibility for fluid monitoring
Suitable for a wide range of temperatures, accommodating various industrial applications
Lightweight yet durable, ensuring easy handling during installation
Available in multiple colour variations for effective system differentiation
Constructed to meet stringent food sanitation regulations, perfect for sensitive environments
Flexible enough to adapt in tight spaces without compromising performance
Designed to work seamlessly with various fittings for versatile setup options
