SMC TPS Series Polyolefin, Hose Pipe, 8mm ID, 12mm OD, Black, 20m

Subtotal (1 unit)*

£92.48

(exc. VAT)

£110.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.48

*price indicative

RS Stock No.:
366-400
Mfr. Part No.:
TPS1208B-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

12mm

Material

Polyolefin

Hose Pipe Action

Transfer, Vacuum

Series

TPS Series

Colour

Black

Length

20m

COO (Country of Origin):
JP
The SMC Tubing is designed to meet the demanding needs of various pneumatic applications. This tubing ensures reliable performance and flexibility, suited for air, nitrogen gas, and water use. Its construction from durable polyolefin resin guarantees a strong resistance to pressure, making it ideal for operational environments that require robust tubing solutions. With an optimal operating temperature range, this tubing facilitates consistent functionality in both high and low-temperature conditions. The well-crafted design highlights its easy installation and superior bending capabilities, allowing for streamlined assembly in complex setups. The availability of multiple colour options enhances visibility and aids in fluid identification, contributing to efficient system monitoring.

Designed for superior resistance to pressure fluctuations
Versatile compatibility with various fluids including air and water
Manufactured from durable polyolefin resin for extended lifespan
Optimal performance maintained across a wide temperature spectrum
Easy to install and manage due to its flexible structure
Available in multiple colours for effective fluid identification
Guaranteed performance in both rigorous and gentle operating conditions

Related links