SMC TPS Series Polyolefin, Hose Pipe, 2.5mm ID, 4mm OD, White, 100m
- RS Stock No.:
- 366-545
- Mfr. Part No.:
- TPS0425W-100
- Brand:
- SMC
Subtotal (1 unit)*
£114.60
(exc. VAT)
£137.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.60 |
*price indicative
- RS Stock No.:
- 366-545
- Mfr. Part No.:
- TPS0425W-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.5mm | |
| Outer Diameter | 4mm | |
| Material | Polyolefin | |
| Hose Pipe Action | Transfer, Vacuum | |
| Series | TPS Series | |
| Colour | White | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.5mm | ||
Outer Diameter 4mm | ||
Material Polyolefin | ||
Hose Pipe Action Transfer, Vacuum | ||
Series TPS Series | ||
Colour White | ||
Length 100m | ||
- COO (Country of Origin):
- JP
The SMC soft polyolefin tubing from the TPS series is designed for versatility and enhanced performance in various applications. Engineered to withstand operating temperatures ranging from -20 to 80°C, it offers excellent resistance to common fluids such as air, nitrogen gas, and pure water. With its unique material composition and adherence to strict safety standards, this tubing ensures reliable operation in demanding environments. Ideal for pneumatic systems, it guarantees a smooth flow and high durability, making it a reliable choice for those seeking quality and efficiency in their setups.
Manufactured from high-quality polyolefin resin for improved durability
Features excellent compatibility with a range of fluids, enhancing application versatility
Designed with a minimum bending radius for flexible installations
Supports a maximum operating pressure of 0.7 MPa at 20°C for dependable performance
Available in various colours for easy identification in multi-component systems
The products operating temperature range ensures safe usage across diverse environments
Features excellent compatibility with a range of fluids, enhancing application versatility
Designed with a minimum bending radius for flexible installations
Supports a maximum operating pressure of 0.7 MPa at 20°C for dependable performance
Available in various colours for easy identification in multi-component systems
The products operating temperature range ensures safe usage across diverse environments
Related links
- SMC TPS Series Polyolefin 5mm ID White, 100m
- SMC TPS Flexible Tube 2.5mm ID White, 20m
- SMC TH Series Polyolefin 2.5mm ID Blue, 20m
- SMC TPS Series Polyolefin 8mm ID White, 20m
- SMC TPS Series Polyolefin 6.5mm ID White, 20m
- SMC TPS Series Polyolefin 5mm ID White, 20m
- SMC TH Series Fluoropolymer 2.5mm ID Translucent, 100m
- SMC TPS Polyolefin 6mm ID White, 20m
