SMC TPS Series Polyolefin, Hose Pipe, 5mm ID, 8mm OD, Black, 20m
- RS Stock No.:
- 366-547
- Mfr. Part No.:
- TPS0805B-20
- Brand:
- SMC
Subtotal (1 unit)*
£48.07
(exc. VAT)
£57.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.07 |
*price indicative
- RS Stock No.:
- 366-547
- Mfr. Part No.:
- TPS0805B-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 5mm | |
| Outer Diameter | 8mm | |
| Material | Polyolefin | |
| Hose Pipe Action | Transfer, Vacuum | |
| Series | TPS Series | |
| Colour | Black | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5mm | ||
Outer Diameter 8mm | ||
Material Polyolefin | ||
Hose Pipe Action Transfer, Vacuum | ||
Series TPS Series | ||
Colour Black | ||
Length 20m | ||
- COO (Country of Origin):
- JP
The SMC soft polyolefin tubing is designed for versatile applications involving air, nitrogen gas, and pure water. Made from high-quality polyolefin resin, it ensures reliable performance under varying conditions. The tubing boasts a smooth inner surface that minimises pressure loss and enhances fluid flow, while its durable construction provides longevity and flexibility. Ideal for pneumatic systems, this tubing withstands operating temperatures from -20 to 80°C, making it suitable for a wide range of environments. Available in multiple colours and lengths, it offers customization options for your specific needs, ensuring optimum functionality and aesthetic consistency in your installations.
Designed for compatibility with air, nitrogen gas, and pure water
Manufactured from reliable polyolefin resin for enhanced durability
Facilitates smoother fluid flow with its well-structured inner surface
Available in assorted colours, enhancing installation visibility
Provides excellent flexibility for easy routing in tight spaces
Supports a wide operating temperature range, accommodating diverse applications
Ensures lower pressure loss during operation, improving system efficiency
Features a robust construction that withstands the rigours of everyday use
Manufactured from reliable polyolefin resin for enhanced durability
Facilitates smoother fluid flow with its well-structured inner surface
Available in assorted colours, enhancing installation visibility
Provides excellent flexibility for easy routing in tight spaces
Supports a wide operating temperature range, accommodating diverse applications
Ensures lower pressure loss during operation, improving system efficiency
Features a robust construction that withstands the rigours of everyday use
Related links
- SMC TPS Series Polyolefin 5mm ID Red, 20m
- SMC TPS Series Polyolefin 5mm ID White, 20m
- SMC TPS Series Polyolefin 5mm ID White, 100m
- SMC TPS Series Polyolefin 8mm ID Black, 20m
- SMC TRTU Series Polyurethane 5mm ID Black, 20m
- SMC TRTU Series Polyolefin 5mm ID Blue, 20m
- SMC TRTU Series Polyolefin 5mm ID Blue, 100m
- SMC TU Polyurethane 5mm ID Black, 20m
